
OPS-S2010SPG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2010SPG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2010SPG-BW |
Description | 0.2 Single Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 20mA 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 205mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 90mW | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,17732 € | 1.632,99 € |
| 1.500 | 2,01381 € | 3.020,71 € |
| 2.250 | 1,97938 € | 4.453,60 € |
| 3.000 | 1,87955 € | 5.638,65 € |
| 3.750 | 1,82447 € | 6.841,76 € |
| 4.500 | 1,79865 € | 8.093,93 € |
| 5.250 | 1,77284 € | 9.307,41 € |
| 6.000 | 1,74702 € | 10.482,12 € |
| 6.750 | 1,72120 € | 11.618,10 € |
| Unit Price without VAT: | 2,17732 € |
|---|---|
| Unit Price with VAT: | 2,59101 € |

