
OPS-Q7011W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q7011W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q7011W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" QUAD WHT 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Cathode 2.9V 5mA 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 4 | Millicandela Rating 170mcd |
Size / Dimension 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 12-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 16,15660 € | 4.846,98 € |
| 600 | 15,29820 € | 9.178,92 € |
| 900 | 14,60978 € | 13.148,80 € |
| 1.200 | 14,52479 € | 17.429,75 € |
| 1.500 | 13,88737 € | 20.831,06 € |
| 1.800 | 13,86187 € | 24.951,37 € |
| 2.100 | 13,17345 € | 27.664,25 € |
| 2.400 | 13,14795 € | 31.555,08 € |
| 2.700 | 13,12246 € | 35.430,64 € |
| Unit Price without VAT: | 16,15660 € |
|---|---|
| Unit Price with VAT: | 19,22635 € |

