
OPS-Q7011SB-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q7011SB-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q7011SB-STT(R)-1.5-BW |
Description | DISP 7SEG 0.70" QUAD BLUE 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Cathode 3V 20mA 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,07250 € | 3.921,75 € |
| 600 | 12,34100 € | 7.404,60 € |
| 900 | 11,77301 € | 10.595,71 € |
| 1.200 | 11,68695 € | 14.024,34 € |
| 1.500 | 11,18780 € | 16.781,70 € |
| 1.800 | 11,16198 € | 20.091,56 € |
| 2.100 | 10,60259 € | 22.265,44 € |
| 2.400 | 10,57678 € | 25.384,27 € |
| 2.700 | 10,55096 € | 28.487,59 € |
| Unit Price without VAT: | 13,07250 € |
|---|---|
| Unit Price with VAT: | 15,55628 € |

