
OPS-Q7010W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q7010W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q7010W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.70" QUAD WHT 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Anode 2.9V 5mA 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 170mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 16,36000 € | 4.908,00 € |
| 600 | 15,49080 € | 9.294,48 € |
| 900 | 14,79371 € | 13.314,34 € |
| 1.200 | 14,70765 € | 17.649,18 € |
| 1.500 | 14,06221 € | 21.093,31 € |
| 1.800 | 14,03638 € | 25.265,48 € |
| 2.100 | 13,33930 € | 28.012,53 € |
| 2.400 | 13,31348 € | 31.952,35 € |
| 2.700 | 13,28766 € | 35.876,68 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

