
OPS-Q7010SYG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q7010SYG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q7010SYG-STT(R)-1.5-BW |
Description | DISP 7SEG 0.70" QD YLW-GRN 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Anode 2.1V 20mA 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,72307 € | 3.216,92 € |
| 600 | 10,08623 € | 6.051,74 € |
| 900 | 9,62151 € | 8.659,36 € |
| 1.200 | 9,53545 € | 11.442,54 € |
| 1.500 | 9,13097 € | 13.696,45 € |
| 1.800 | 9,10515 € | 16.389,27 € |
| 2.100 | 8,64042 € | 18.144,88 € |
| 2.400 | 8,61460 € | 20.675,04 € |
| 2.700 | 8,59739 € | 23.212,95 € |
| Unit Price without VAT: | 10,72307 € |
|---|---|
| Unit Price with VAT: | 12,76045 € |

