
OPS-Q7010SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q7010SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q7010SB-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" QUAD BLUE 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Anode 3V 20mA 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 50mcd |
Number of Characters 4 | Wavelength - Peak 470nm |
Size / Dimension 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,90997 € | 3.872,99 € |
| 600 | 12,18757 € | 7.312,54 € |
| 900 | 11,62663 € | 10.463,97 € |
| 1.200 | 11,54164 € | 13.849,97 € |
| 1.500 | 11,04870 € | 16.573,05 € |
| 1.800 | 11,02321 € | 19.841,78 € |
| 2.100 | 10,47077 € | 21.988,62 € |
| 2.400 | 10,44527 € | 25.068,65 € |
| 2.700 | 10,41977 € | 28.133,38 € |
| Unit Price without VAT: | 12,90997 € |
|---|---|
| Unit Price with VAT: | 15,36286 € |

