
OPS-Q7010SA-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q7010SA-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q7010SA-STT(R)-1.5-BW |
Description | DISP 7SEG 0.70" QUAD AMB 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 4 Character Common Anode 2V 20mA 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 40mcd |
Number of Characters 4 | Wavelength - Peak 612nm |
Size / Dimension 0.945" H x 2.348" W x 0.091" D (24.00mm x 59.65mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,58977 € | 3.176,93 € |
| 600 | 9,96083 € | 5.976,50 € |
| 900 | 9,50188 € | 8.551,69 € |
| 1.200 | 9,41689 € | 11.300,27 € |
| 1.500 | 9,01744 € | 13.526,16 € |
| 1.800 | 8,99194 € | 16.185,49 € |
| 2.100 | 8,53300 € | 17.919,30 € |
| 2.400 | 8,50750 € | 20.418,00 € |
| 2.700 | 8,49050 € | 22.924,35 € |
| Unit Price without VAT: | 10,58977 € |
|---|---|
| Unit Price with VAT: | 12,60183 € |

