
OPS-Q5614SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5614SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5614SPG-GW |
Description | 0.56Quad Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 4 Character Common Anode 3V 20mA 1.968" H x 0.748" W x 0.151" D (50.00mm x 19.00mm x 3.85mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 600mcd |
Number of Characters 4 | Wavelength - Peak 520nm |
Size / Dimension 1.968" H x 0.748" W x 0.151" D (50.00mm x 19.00mm x 3.85mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,64060 € | 1.910,15 € |
| 500 | 7,60660 € | 3.803,30 € |
| 750 | 7,28364 € | 5.462,73 € |
| 1.000 | 7,24965 € | 7.249,65 € |
| 1.250 | 6,93518 € | 8.668,98 € |
| 1.500 | 6,90119 € | 10.351,78 € |
| 1.750 | 6,61222 € | 11.571,39 € |
| 2.000 | 6,57823 € | 13.156,46 € |
| 2.250 | 6,54423 € | 14.724,52 € |
| Unit Price without VAT: | 7,64060 € |
|---|---|
| Unit Price with VAT: | 9,09231 € |

