
OPS-Q5612W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5612W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5612W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" QUAD WHT 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Anode 2.9V 5mA 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 4 | Millicandela Rating 200mcd |
Size / Dimension 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,14523 € | 5.300,83 € |
| 700 | 15,11971 € | 10.583,80 € |
| 1.050 | 14,49079 € | 15.215,33 € |
| 1.400 | 14,46530 € | 20.251,42 € |
| 1.750 | 13,82787 € | 24.198,77 € |
| 2.100 | 13,80238 € | 28.985,00 € |
| 2.450 | 13,17345 € | 32.274,95 € |
| 2.800 | 13,14795 € | 36.814,26 € |
| 3.150 | 13,13096 € | 41.362,52 € |
| Unit Price without VAT: | 15,14523 € |
|---|---|
| Unit Price with VAT: | 18,02282 € |

