
OPS-Q5612SPG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5612SPG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5612SPG-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" QUAD GRN 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 4 Character Common Anode 3V 20mA 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Pure Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | 525nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,18609 € | 4.265,13 € |
| 700 | 12,16027 € | 8.512,19 € |
| 1.050 | 11,65252 € | 12.235,15 € |
| 1.400 | 11,62671 € | 16.277,39 € |
| 1.750 | 11,12756 € | 19.473,23 € |
| 2.100 | 11,10174 € | 23.313,65 € |
| 2.450 | 10,60259 € | 25.976,35 € |
| 2.800 | 10,57678 € | 29.614,98 € |
| 3.150 | 10,55956 € | 33.262,61 € |
| Unit Price without VAT: | 12,18609 € |
|---|---|
| Unit Price with VAT: | 14,50145 € |

