
OPS-Q5611W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5611W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5611W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" QUAD WHT 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Cathode 2.9V 5mA 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 200mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 15,33589 € | 5.367,56 € |
| 700 | 15,31007 € | 10.717,05 € |
| 1.050 | 14,67323 € | 15.406,89 € |
| 1.400 | 14,64741 € | 20.506,37 € |
| 1.750 | 14,00196 € | 24.503,43 € |
| 2.100 | 13,97614 € | 29.349,89 € |
| 2.450 | 13,33930 € | 32.681,28 € |
| 2.800 | 13,31348 € | 37.277,74 € |
| 3.150 | 13,29627 € | 41.883,25 € |
| Unit Price without VAT: | 15,33589 € |
|---|---|
| Unit Price with VAT: | 18,24971 € |

