
OPS-Q5611SY-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5611SY-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5611SY-STT(R)-1.5-GW |
Description | DISP 7SEG 0.56" QUAD YLW 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Cathode 2.1V 20mA 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 40mcd |
Number of Characters 4 | Wavelength - Peak 593nm |
Size / Dimension 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,88631 € | 3.460,21 € |
| 700 | 9,86061 € | 6.902,43 € |
| 1.050 | 9,45797 € | 9.930,87 € |
| 1.400 | 9,43226 € | 13.205,16 € |
| 1.750 | 9,02962 € | 15.801,83 € |
| 2.100 | 9,00392 € | 18.908,23 € |
| 2.450 | 8,60127 € | 21.073,11 € |
| 2.800 | 8,57557 € | 24.011,60 € |
| 3.150 | 8,55843 € | 26.959,05 € |
| Unit Price without VAT: | 9,88631 € |
|---|---|
| Unit Price with VAT: | 11,76471 € |

