
OPS-Q5611SY-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5611SY-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5611SY-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" QUAD YLW 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Cathode 2.1V 20mA 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,93131 € | 3.475,96 € |
| 700 | 9,90550 € | 6.933,85 € |
| 1.050 | 9,50103 € | 9.976,08 € |
| 1.400 | 9,47521 € | 13.265,29 € |
| 1.750 | 9,07073 € | 15.873,78 € |
| 2.100 | 9,04490 € | 18.994,29 € |
| 2.450 | 8,64042 € | 21.169,03 € |
| 2.800 | 8,61461 € | 24.120,91 € |
| 3.150 | 8,59739 € | 27.081,78 € |
| Unit Price without VAT: | 9,93131 € |
|---|---|
| Unit Price with VAT: | 11,81826 € |

