
OPS-Q5611SB-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q5611SB-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q5611SB-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" QUAD BLUE 12-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Cathode 3V 20mA 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 50mcd |
Number of Characters 4 | Wavelength - Peak 470nm |
Size / Dimension 0.787" H x 1.980" W x 0.083" D (20.00mm x 50.30mm x 2.10mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 12,03457 € | 4.212,10 € |
| 700 | 12,00909 € | 8.406,36 € |
| 1.050 | 11,50765 € | 12.083,03 € |
| 1.400 | 11,48215 € | 16.075,01 € |
| 1.750 | 10,98921 € | 19.231,12 € |
| 2.100 | 10,96371 € | 23.023,79 € |
| 2.450 | 10,47077 € | 25.653,39 € |
| 2.800 | 10,44527 € | 29.246,76 € |
| 3.150 | 10,42827 € | 32.849,05 € |
| Unit Price without VAT: | 12,03457 € |
|---|---|
| Unit Price with VAT: | 14,32114 € |

