
OPS-Q4014SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q4014SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q4014SPG-GW |
Description | 0.40 Quad Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 4 Character Common Anode 3V 20mA 1.456" H x 0.591" W x 0.148" D (37.00mm x 15.00mm x 3.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 1.456" H x 0.591" W x 0.148" D (37.00mm x 15.00mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Pure Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW |
| Tape & Reel (TR): | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,29776 € | 1.574,44 € |
| 500 | 6,26376 € | 3.131,88 € |
| 750 | 6,00029 € | 4.500,22 € |
| 1.000 | 5,96630 € | 5.966,30 € |
| 1.250 | 5,71982 € | 7.149,78 € |
| 1.500 | 5,68583 € | 8.528,75 € |
| 1.750 | 5,44786 € | 9.533,76 € |
| 2.000 | 5,41387 € | 10.827,74 € |
| 2.250 | 5,39687 € | 12.142,96 € |
| Unit Price without VAT: | 6,29776 € |
|---|---|
| Unit Price with VAT: | 7,49433 € |

