
OPS-Q4013SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q4013SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q4013SPG-GW |
Description | 0.40 Quad Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 4 Character Common Cathode 3V 20mA 1.456" H x 0.591" W x 0.148" D (37.00mm x 15.00mm x 3.75mm) |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color Pure Green |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 300mcd |
Size / Dimension 1.456" H x 0.591" W x 0.148" D (37.00mm x 15.00mm x 3.75mm) | Wavelength - Peak 520nm |
Digit/Alpha Size 0.40" (10.16mm) | Power Dissipation (Max) 90mW |
| Tape & Reel (TR): | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,29776 € | 1.574,44 € |
| 500 | 6,26376 € | 3.131,88 € |
| 750 | 6,00029 € | 4.500,22 € |
| 1.000 | 5,96630 € | 5.966,30 € |
| 1.250 | 5,71982 € | 7.149,78 € |
| 1.500 | 5,68583 € | 8.528,75 € |
| 1.750 | 5,44786 € | 9.533,76 € |
| 2.000 | 5,41387 € | 10.827,74 € |
| 2.250 | 5,39687 € | 12.142,96 € |
| Unit Price without VAT: | 6,29776 € |
|---|---|
| Unit Price with VAT: | 7,49433 € |

