
OPS-Q4013LR-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q4013LR-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q4013LR-BW |
Description | 0.40 Quad Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.1V 20mA 1.456" H x 0.591" W x 0.148" D (37.00mm x 15.00mm x 3.75mm) |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color Red |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 9mcd |
Size / Dimension 1.456" H x 0.591" W x 0.148" D (37.00mm x 15.00mm x 3.75mm) | Wavelength - Peak 650nm |
Digit/Alpha Size 0.40" (10.16mm) | Power Dissipation (Max) 48mW |
| Tape & Reel (TR): | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,40536 € | 1.351,34 € |
| 500 | 5,37136 € | 2.685,68 € |
| 750 | 5,15040 € | 3.862,80 € |
| 1.000 | 5,11640 € | 5.116,40 € |
| 1.250 | 4,90392 € | 6.129,90 € |
| 1.500 | 4,86993 € | 7.304,90 € |
| 1.750 | 4,67445 € | 8.180,29 € |
| 2.000 | 4,64046 € | 9.280,92 € |
| 2.250 | 4,63196 € | 10.421,91 € |
| Unit Price without VAT: | 5,40536 € |
|---|---|
| Unit Price with VAT: | 6,43238 € |

