
OPS-Q391-3W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q391-3W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q391-3W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.39" QUAD WHT 40-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Cathode 2.9V 5mA 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) 40-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 220mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 40-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 9,03629 € | 3.388,61 € |
| 750 | 9,01048 € | 6.757,86 € |
| 1.125 | 8,64043 € | 9.720,48 € |
| 1.500 | 8,61461 € | 12.921,92 € |
| 1.875 | 8,25315 € | 15.474,66 € |
| 2.250 | 8,22734 € | 18.511,51 € |
| 2.625 | 7,85728 € | 20.625,36 € |
| 3.000 | 7,83146 € | 23.494,38 € |
| 3.375 | 7,81425 € | 26.373,09 € |
| Unit Price without VAT: | 9,03629 € |
|---|---|
| Unit Price with VAT: | 10,75319 € |

