
OPS-Q391-3W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q391-3W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q391-3W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" QUAD WHT 40-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Cathode 2.9V 5mA 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) 40-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 4 | Millicandela Rating 220mcd |
Size / Dimension 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 40-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 8,92395 € | 3.346,48 € |
| 750 | 8,89845 € | 6.673,84 € |
| 1.125 | 8,53300 € | 9.599,62 € |
| 1.500 | 8,50750 € | 12.761,25 € |
| 1.875 | 8,15054 € | 15.282,26 € |
| 2.250 | 8,12504 € | 18.281,34 € |
| 2.625 | 7,75959 € | 20.368,92 € |
| 3.000 | 7,73409 € | 23.202,27 € |
| 3.375 | 7,71709 € | 26.045,18 € |
| Unit Price without VAT: | 8,92395 € |
|---|---|
| Unit Price with VAT: | 10,61950 € |

