New at DigiKey
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Cathode 2.1V 20mA 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) 40-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-Q391-3SYG-STT(R)-1.5-GW

DigiKey Part Number
5817-OPS-Q391-3SYG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-Q391-3SYG-STT(R)-1.5-GW
Description
DISP 7SEG 0.39" QD YLW-GRN 40SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Cathode 2.1V 20mA 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) 40-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
4
Size / Dimension
0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
12mcd
Wavelength - Peak
573nm
Power Dissipation (Max)
48mW
Package / Case
40-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of 849,90 € or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3375
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3755,20664 €1.952,49 €
7505,18081 €3.885,61 €
1.1254,98287 €5.605,73 €
1.5004,95705 €7.435,57 €
1.8754,75051 €8.907,21 €
2.2504,72469 €10.630,55 €
2.6254,52675 €11.882,72 €
3.0004,50094 €13.502,82 €
3.3754,48373 €15.132,59 €
Unit Price without VAT:5,20664 €
Unit Price with VAT:6,19590 €