
OPS-Q391-3SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q391-3SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q391-3SB-STT(R)-1.5-GW |
Description | DISP 7SEG 0.39" QUAD BLUE 40-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Cathode 3V 20mA 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) 40-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 40-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 6,55776 € | 2.459,16 € |
| 750 | 6,53196 € | 4.898,97 € |
| 1.125 | 6,27378 € | 7.058,00 € |
| 1.500 | 6,24795 € | 9.371,93 € |
| 1.875 | 5,98978 € | 11.230,84 € |
| 2.250 | 5,96396 € | 13.418,91 € |
| 2.625 | 5,70578 € | 14.977,67 € |
| 3.000 | 5,67996 € | 17.039,88 € |
| 3.375 | 5,67135 € | 19.140,81 € |
| Unit Price without VAT: | 6,55776 € |
|---|---|
| Unit Price with VAT: | 7,80373 € |

