
OPS-Q391-3SA-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q391-3SA-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q391-3SA-STT(R)-1.5-GW |
Description | DISP 7SEG 0.39" QUAD AMB 40-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 4 Character Common Cathode 2V 20mA 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) 40-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 40-SMD |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 5,20664 € | 1.952,49 € |
| 750 | 5,18081 € | 3.885,61 € |
| 1.125 | 4,98287 € | 5.605,73 € |
| 1.500 | 4,95705 € | 7.435,57 € |
| 1.875 | 4,75051 € | 8.907,21 € |
| 2.250 | 4,72469 € | 10.630,55 € |
| 2.625 | 4,52675 € | 11.882,72 € |
| 3.000 | 4,50094 € | 13.502,82 € |
| 3.375 | 4,48373 € | 15.132,59 € |
| Unit Price without VAT: | 5,20664 € |
|---|---|
| Unit Price with VAT: | 6,19590 € |

