
OPS-Q391-3LR-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q391-3LR-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q391-3LR-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" QUAD RED 40-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.1V 20mA 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) 40-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 8mcd |
Number of Characters 4 | Wavelength - Peak 650nm |
Size / Dimension 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 40-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 5,18304 € | 1.943,64 € |
| 750 | 5,15733 € | 3.868,00 € |
| 1.125 | 4,96029 € | 5.580,33 € |
| 1.500 | 4,93459 € | 7.401,89 € |
| 1.875 | 4,72899 € | 8.866,86 € |
| 2.250 | 4,70328 € | 10.582,38 € |
| 2.625 | 4,50624 € | 11.828,88 € |
| 3.000 | 4,48054 € | 13.441,62 € |
| 3.375 | 4,46341 € | 15.064,01 € |
| Unit Price without VAT: | 5,18304 € |
|---|---|
| Unit Price with VAT: | 6,16782 € |

