
OPS-Q391-2SA-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q391-2SA-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q391-2SA-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" QUAD AMB 40-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 4 Character Common Anode 2V 20mA 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) 40-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 60mcd |
Number of Characters 4 | Wavelength - Peak 612nm |
Size / Dimension 0.630" H x 1.579" W x 0.083" D (16.00mm x 40.10mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 40-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 5,14189 € | 1.928,21 € |
| 750 | 5,11640 € | 3.837,30 € |
| 1.125 | 4,92092 € | 5.536,03 € |
| 1.500 | 4,89543 € | 7.343,15 € |
| 1.875 | 4,69145 € | 8.796,47 € |
| 2.250 | 4,66595 € | 10.498,39 € |
| 2.625 | 4,47047 € | 11.734,98 € |
| 3.000 | 4,44498 € | 13.334,94 € |
| 3.375 | 4,42798 € | 14.944,43 € |
| Unit Price without VAT: | 5,14189 € |
|---|---|
| Unit Price with VAT: | 6,11885 € |

