
OPS-Q3051W3-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3051W3-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3051W3-STT(R)-1.5-BW |
Description | 0.30 Quadruple Digit Super Thin |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Cathode 2.8V 5mA 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Millicandela Rating | 120mcd | |
Power Dissipation (Max) | 16mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,75230 € | 4.376,15 € |
| 1.000 | 8,45109 € | 8.451,09 € |
| 1.500 | 8,29619 € | 12.444,28 € |
| 2.000 | 8,14128 € | 16.282,56 € |
| 2.500 | 8,08964 € | 20.224,10 € |
| 3.000 | 8,06382 € | 24.191,46 € |
| 3.500 | 8,04661 € | 28.163,13 € |
| 4.000 | 8,02940 € | 32.117,60 € |
| 4.500 | 8,01922 € | 36.086,49 € |
| Unit Price without VAT: | 8,75230 € |
|---|---|
| Unit Price with VAT: | 10,41524 € |

