
OPS-Q3051SPG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3051SPG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3051SPG-STT(R)-1.5-BW |
Description | 0.30 Quadruple Digit Super Thin |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 4 Character Common Cathode 3V 20mA 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 250mcd |
Number of Characters 4 | Wavelength - Peak 525nm |
Size / Dimension 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,22820 € | 3.114,10 € |
| 1.000 | 5,97977 € | 5.979,77 € |
| 1.500 | 5,86839 € | 8.802,58 € |
| 2.000 | 5,74846 € | 11.496,92 € |
| 2.500 | 5,71419 € | 14.285,48 € |
| 3.000 | 5,68849 € | 17.065,47 € |
| 3.500 | 5,67135 € | 19.849,73 € |
| 4.000 | 5,65422 € | 22.616,88 € |
| 4.500 | 5,64565 € | 25.405,42 € |
| Unit Price without VAT: | 6,22820 € |
|---|---|
| Unit Price with VAT: | 7,41156 € |

