
OPS-Q3051SE-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3051SE-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3051SE-STT(R)-1.5-GW |
Description | 0.30 Quadruple Digit Super Thin |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 4 Character Common Cathode 2.1V 20mA 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 50mcd |
Number of Characters 4 | Wavelength - Peak 632nm |
Size / Dimension 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,94642 € | 2.473,21 € |
| 1.000 | 4,72544 € | 4.725,44 € |
| 1.500 | 4,63195 € | 6.947,92 € |
| 2.000 | 4,52997 € | 9.059,94 € |
| 2.500 | 4,50447 € | 11.261,18 € |
| 3.000 | 4,47897 € | 13.436,91 € |
| 3.500 | 4,46197 € | 15.616,90 € |
| 4.000 | 4,44498 € | 17.779,92 € |
| 4.500 | 4,43648 € | 19.964,16 € |
| Unit Price without VAT: | 4,94642 € |
|---|---|
| Unit Price with VAT: | 5,88624 € |

