
OPS-Q3050SYG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3050SYG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3050SYG-STT(R)-1.5-GW |
Description | 0.30 Quadruple Digit Super Thin |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Anode 2.1V 20mA 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow-Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 8mcd |
Number of Characters 4 | Wavelength - Peak 573nm |
Size / Dimension 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,98600 € | 2.493,00 € |
| 1.000 | 4,76325 € | 4.763,25 € |
| 1.500 | 4,66901 € | 7.003,52 € |
| 2.000 | 4,56621 € | 9.132,42 € |
| 2.500 | 4,54051 € | 11.351,28 € |
| 3.000 | 4,51481 € | 13.544,43 € |
| 3.500 | 4,49767 € | 15.741,85 € |
| 4.000 | 4,48054 € | 17.922,16 € |
| 4.500 | 4,47197 € | 20.123,86 € |
| Unit Price without VAT: | 4,98600 € |
|---|---|
| Unit Price with VAT: | 5,93334 € |

