
OPS-Q3050SY-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3050SY-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3050SY-STT(R)-1.5-BW |
Description | 0.30 Quadruple Digit Super Thin |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Anode 2.1V 20mA 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,00870 € | 2.504,35 € |
| 1.000 | 4,78494 € | 4.784,94 € |
| 1.500 | 4,69027 € | 7.035,40 € |
| 2.000 | 4,58700 € | 9.174,00 € |
| 2.500 | 4,56118 € | 11.402,95 € |
| 3.000 | 4,53536 € | 13.606,08 € |
| 3.500 | 4,51815 € | 15.813,53 € |
| 4.000 | 4,50094 € | 18.003,76 € |
| 4.500 | 4,49233 € | 20.215,49 € |
| Unit Price without VAT: | 5,00870 € |
|---|---|
| Unit Price with VAT: | 5,96035 € |

