
OPS-Q3050SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3050SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3050SB-STT(R)-1.5-GW |
Description | 0.30 Quadruple Digit Super Thin |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Anode 3V 20mA 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 50mcd |
Number of Characters 4 | Wavelength - Peak 470nm |
Size / Dimension 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,17878 € | 3.089,39 € |
| 1.000 | 5,93230 € | 5.932,30 € |
| 1.500 | 5,82181 € | 8.732,72 € |
| 2.000 | 5,70283 € | 11.405,66 € |
| 2.500 | 5,66883 € | 14.172,07 € |
| 3.000 | 5,64334 € | 16.930,02 € |
| 3.500 | 5,62634 € | 19.692,19 € |
| 4.000 | 5,60934 € | 22.437,36 € |
| 4.500 | 5,60084 € | 25.203,78 € |
| Unit Price without VAT: | 6,17878 € |
|---|---|
| Unit Price with VAT: | 7,35275 € |

