
OPS-Q3050SB-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q3050SB-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3050SB-STT(R)-1.5-BW |
Description | 0.30 Quadruple Digit Super Thin |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Anode 3V 20mA 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.512" H x 1.207" W x 0.098" D (13.00mm x 30.70mm x 2.50mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25656 € | 3.128,28 € |
| 1.000 | 6,00699 € | 6.006,99 € |
| 1.500 | 5,89511 € | 8.842,66 € |
| 2.000 | 5,77463 € | 11.549,26 € |
| 2.500 | 5,74020 € | 14.350,50 € |
| 3.000 | 5,71438 € | 17.143,14 € |
| 3.500 | 5,69717 € | 19.940,10 € |
| 4.000 | 5,67996 € | 22.719,84 € |
| 4.500 | 5,67135 € | 25.521,08 € |
| Unit Price without VAT: | 6,25656 € |
|---|---|
| Unit Price with VAT: | 7,44531 € |

