
OPS-Q2817SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2817SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2817SPG-GW |
Description | 0.28 Quad Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Cathode 3V 20mA 0.472" H x 1.181" W x 0.149" D (12.00mm x 30.00mm x 3.80mm) 13-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 207.5mcd |
Number of Characters 4 | Wavelength - Peak 520nm |
Size / Dimension 0.472" H x 1.181" W x 0.149" D (12.00mm x 30.00mm x 3.80mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 13-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,84731 € | 2.046,56 € |
| 700 | 5,82181 € | 4.075,27 € |
| 1.050 | 5,56685 € | 5.845,19 € |
| 1.400 | 5,54135 € | 7.757,89 € |
| 1.750 | 5,30338 € | 9.280,91 € |
| 2.100 | 5,27788 € | 11.083,55 € |
| 2.450 | 5,05691 € | 12.389,43 € |
| 2.800 | 5,03141 € | 14.087,95 € |
| 3.150 | 5,00591 € | 15.768,62 € |
| Unit Price without VAT: | 5,84731 € |
|---|---|
| Unit Price with VAT: | 6,95830 € |

