
OPS-Q2817LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2817LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2817LR-GW |
Description | 0.28 Quad Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.1V 20mA 0.472" H x 1.181" W x 0.149" D (12.00mm x 30.00mm x 3.80mm) 13-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 9mcd |
Number of Characters 4 | Wavelength - Peak 650nm |
Size / Dimension 0.472" H x 1.181" W x 0.149" D (12.00mm x 30.00mm x 3.80mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 13-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,94643 € | 1.731,25 € |
| 700 | 4,92091 € | 3.444,64 € |
| 1.050 | 4,71694 € | 4.952,79 € |
| 1.400 | 4,69145 € | 6.568,03 € |
| 1.750 | 4,49597 € | 7.867,95 € |
| 2.100 | 4,47048 € | 9.388,01 € |
| 2.450 | 4,28350 € | 10.494,58 € |
| 2.800 | 4,25800 € | 11.922,40 € |
| 3.150 | 4,23250 € | 13.332,38 € |
| Unit Price without VAT: | 4,94643 € |
|---|---|
| Unit Price with VAT: | 5,88625 € |

