
OPS-Q2041W3-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2041W3-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2041W3-STT(R)-1.5-BW |
Description | 0.2 Quadruple Digit Super Thin S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Cathode 3V 5mA 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 5mA |
Number of Characters 4 | Millicandela Rating 130mcd |
Size / Dimension 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) | Power Dissipation (Max) 16mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 12-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 8,88146 € | 5.772,95 € |
| 1.300 | 8,86445 € | 11.523,78 € |
| 1.950 | 8,45650 € | 16.490,17 € |
| 2.600 | 8,43951 € | 21.942,73 € |
| 3.250 | 8,05705 € | 26.185,41 € |
| 3.900 | 8,04005 € | 31.356,20 € |
| 4.550 | 7,67460 € | 34.919,43 € |
| 5.200 | 7,65760 € | 39.819,52 € |
| 5.850 | 7,64910 € | 44.747,24 € |
| Unit Price without VAT: | 8,88146 € |
|---|---|
| Unit Price with VAT: | 10,56894 € |

