
OPS-Q2041SYG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2041SYG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2041SYG-STT(R)-1.5-BW |
Description | 0.2 Quadruple Digit Super Thin S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Cathode 2.1V 20mA 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 5,00869 € | 3.255,65 € |
| 1.300 | 4,99148 € | 6.488,92 € |
| 1.950 | 4,76772 € | 9.297,05 € |
| 2.600 | 4,75051 € | 12.351,33 € |
| 3.250 | 4,54397 € | 14.767,90 € |
| 3.900 | 4,52676 € | 17.654,36 € |
| 4.550 | 4,32882 € | 19.696,13 € |
| 5.200 | 4,31161 € | 22.420,37 € |
| 5.850 | 4,30300 € | 25.172,55 € |
| Unit Price without VAT: | 5,00869 € |
|---|---|
| Unit Price with VAT: | 5,96034 € |

