
OPS-Q2041SPG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2041SPG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2041SPG-STT(R)-1.5-GW |
Description | 0.2 Quadruple Digit Super Thin S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 4 Character Common Cathode 3V 20mA 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 220mcd |
Number of Characters 4 | Wavelength - Peak 525nm |
Size / Dimension 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,19577 € | 4.027,25 € |
| 1.300 | 6,17877 € | 8.032,40 € |
| 1.950 | 5,90681 € | 11.518,28 € |
| 2.600 | 5,88981 € | 15.313,51 € |
| 3.250 | 5,61784 € | 18.257,98 € |
| 3.900 | 5,60084 € | 21.843,28 € |
| 4.550 | 5,35437 € | 24.362,38 € |
| 5.200 | 5,33737 € | 27.754,32 € |
| 5.850 | 5,32037 € | 31.124,16 € |
| Unit Price without VAT: | 6,19577 € |
|---|---|
| Unit Price with VAT: | 7,37297 € |

