
OPS-Q2041SE-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2041SE-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2041SE-STT(R)-1.5-BW |
Description | 0.2 Quadruple Digit Super Thin S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 4 Character Common Cathode 2.1V 20mA 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 4 | Wavelength - Peak 632nm |
Size / Dimension 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,94642 € | 3.215,17 € |
| 1.300 | 4,92942 € | 6.408,25 € |
| 1.950 | 4,70845 € | 9.181,48 € |
| 2.600 | 4,69145 € | 12.197,77 € |
| 3.250 | 4,48747 € | 14.584,28 € |
| 3.900 | 4,47047 € | 17.434,83 € |
| 4.550 | 4,27500 € | 19.451,25 € |
| 5.200 | 4,25800 € | 22.141,60 € |
| 5.850 | 4,24950 € | 24.859,58 € |
| Unit Price without VAT: | 4,94642 € |
|---|---|
| Unit Price with VAT: | 5,88624 € |

