
OPS-Q2041SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2041SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2041SB-STT(R)-1.5-GW |
Description | 0.2 Quadruple Digit Super Thin S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 4 Character Common Cathode 3V 20mA 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,27377 € | 4.077,95 € |
| 1.300 | 6,25656 € | 8.133,53 € |
| 1.950 | 5,98117 € | 11.663,28 € |
| 2.600 | 5,96396 € | 15.506,30 € |
| 3.250 | 5,68857 € | 18.487,85 € |
| 3.900 | 5,67135 € | 22.118,27 € |
| 4.550 | 5,42178 € | 24.669,10 € |
| 5.200 | 5,40457 € | 28.103,76 € |
| 5.850 | 5,38736 € | 31.516,06 € |
| Unit Price without VAT: | 6,27377 € |
|---|---|
| Unit Price with VAT: | 7,46579 € |

