
OPS-Q2040W3-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2040W3-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2040W3-STT(R)-1.5-GW |
Description | 0.2 Quadruple Digit Super Thin S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Anode 3V 5mA 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Millicandela Rating | 130mcd | |
Power Dissipation (Max) | 16mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 8,99328 € | 5.845,63 € |
| 1.300 | 8,97606 € | 11.668,88 € |
| 1.950 | 8,56297 € | 16.697,79 € |
| 2.600 | 8,54576 € | 22.218,98 € |
| 3.250 | 8,15849 € | 26.515,09 € |
| 3.900 | 8,14128 € | 31.750,99 € |
| 4.550 | 7,77122 € | 35.359,05 € |
| 5.200 | 7,75401 € | 40.320,85 € |
| 5.850 | 7,74540 € | 45.310,59 € |
| Unit Price without VAT: | 8,99328 € |
|---|---|
| Unit Price with VAT: | 10,70200 € |

