
OPS-Q2040SPG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2040SPG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2040SPG-STT(R)-1.5-GW |
Description | 0.2 Quadruple Digit Super Thin S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 4 Character Common Anode 3V 20mA 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 220mcd |
Number of Characters 4 | Wavelength - Peak 525nm |
Size / Dimension 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,24534 € | 4.059,47 € |
| 1.300 | 6,22821 € | 8.096,67 € |
| 1.950 | 5,95407 € | 11.610,44 € |
| 2.600 | 5,93693 € | 15.436,02 € |
| 3.250 | 5,66279 € | 18.404,07 € |
| 3.900 | 5,64565 € | 22.018,03 € |
| 4.550 | 5,39721 € | 24.557,31 € |
| 5.200 | 5,38008 € | 27.976,42 € |
| 5.850 | 5,36294 € | 31.373,20 € |
| Unit Price without VAT: | 6,24534 € |
|---|---|
| Unit Price with VAT: | 7,43195 € |

