
OPS-Q2040SA-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2040SA-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2040SA-STT(R)-1.5-GW |
Description | 0.2 Quadruple Digit Super Thin S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 4 Character Common Anode 2V 20mA 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 25mcd |
Number of Characters 4 | Wavelength - Peak 612nm |
Size / Dimension 0.433" H x 1.117" W x 0.090" D (11.00mm x 29.90mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,98600 € | 3.240,90 € |
| 1.300 | 4,96886 € | 6.459,52 € |
| 1.950 | 4,74612 € | 9.254,93 € |
| 2.600 | 4,72898 € | 12.295,35 € |
| 3.250 | 4,52338 € | 14.700,99 € |
| 3.900 | 4,50624 € | 17.574,34 € |
| 4.550 | 4,30920 € | 19.606,86 € |
| 5.200 | 4,29207 € | 22.318,76 € |
| 5.850 | 4,28350 € | 25.058,48 € |
| Unit Price without VAT: | 4,98600 € |
|---|---|
| Unit Price with VAT: | 5,93334 € |

