
OPS-Q2013SY-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2013SY-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2013SY-BW |
Description | 0.2 Quad Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Cathode 2.1V 20mA 0.393" H x 1.133" W x 0.118" D (10.00mm x 28.80mm x 3.00mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 4 | Wavelength - Peak 593nm |
Size / Dimension 0.393" H x 1.133" W x 0.118" D (10.00mm x 28.80mm x 3.00mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,94642 € | 2.473,21 € |
| 1.000 | 4,92092 € | 4.920,92 € |
| 1.500 | 4,70845 € | 7.062,68 € |
| 2.000 | 4,69145 € | 9.382,90 € |
| 2.500 | 4,48747 € | 11.218,67 € |
| 3.000 | 4,47047 € | 13.411,41 € |
| 3.500 | 4,27500 € | 14.962,50 € |
| 4.000 | 4,25800 € | 17.032,00 € |
| 4.500 | 4,22400 € | 19.008,00 € |
| Unit Price without VAT: | 4,94642 € |
|---|---|
| Unit Price with VAT: | 5,88624 € |

