
OPS-Q2013SPG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2013SPG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2013SPG-BW |
Description | 0.2 Quad Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Cathode 3V 20mA 0.393" H x 1.133" W x 0.118" D (10.00mm x 28.80mm x 3.00mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 205mcd |
Number of Characters 4 | Wavelength - Peak 520nm |
Size / Dimension 0.393" H x 1.133" W x 0.118" D (10.00mm x 28.80mm x 3.00mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,83882 € | 2.919,41 € |
| 1.000 | 5,82182 € | 5.821,82 € |
| 1.500 | 5,55835 € | 8.337,52 € |
| 2.000 | 5,54135 € | 11.082,70 € |
| 2.500 | 5,29488 € | 13.237,20 € |
| 3.000 | 5,27788 € | 15.833,64 € |
| 3.500 | 5,04841 € | 17.669,43 € |
| 4.000 | 5,03141 € | 20.125,64 € |
| 4.500 | 4,99741 € | 22.488,35 € |
| Unit Price without VAT: | 5,83882 € |
|---|---|
| Unit Price with VAT: | 6,94820 € |

