
OPS-Q2012SY-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2012SY-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2012SY-BW |
Description | 0.2 Quad Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Anode 2.1V 20mA 0.393" H x 1.133" W x 0.118" D (10.00mm x 28.80mm x 3.00mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.393" H x 1.133" W x 0.118" D (10.00mm x 28.80mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,94642 € | 2.473,21 € |
| 1.000 | 4,92092 € | 4.920,92 € |
| 1.500 | 4,70845 € | 7.062,68 € |
| 2.000 | 4,69145 € | 9.382,90 € |
| 2.500 | 4,48747 € | 11.218,67 € |
| 3.000 | 4,47047 € | 13.411,41 € |
| 3.500 | 4,27500 € | 14.962,50 € |
| 4.000 | 4,25800 € | 17.032,00 € |
| 4.500 | 4,22400 € | 19.008,00 € |
| Unit Price without VAT: | 4,94642 € |
|---|---|
| Unit Price with VAT: | 5,88624 € |

