
OPS-Q2012SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-Q2012SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q2012SPG-GW |
Description | 0.2 Quad Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 3V 20mA 0.393" H x 1.133" W x 0.118" D (10.00mm x 28.80mm x 3.00mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.393" H x 1.133" W x 0.118" D (10.00mm x 28.80mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 205mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,91232 € | 2.956,16 € |
| 1.000 | 5,89511 € | 5.895,11 € |
| 1.500 | 5,62833 € | 8.442,50 € |
| 2.000 | 5,61111 € | 11.222,22 € |
| 2.500 | 5,36154 € | 13.403,85 € |
| 3.000 | 5,34433 € | 16.032,99 € |
| 3.500 | 5,11196 € | 17.891,86 € |
| 4.000 | 5,09475 € | 20.379,00 € |
| 4.500 | 5,06033 € | 22.771,49 € |
| Unit Price without VAT: | 5,91232 € |
|---|---|
| Unit Price with VAT: | 7,03566 € |

