
OPS-D7011W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D7011W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D7011W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" DBL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Cathode 2.9V 5mA 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 170mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,86417 € | 2.659,25 € |
| 600 | 8,83837 € | 5.303,02 € |
| 900 | 8,44249 € | 7.598,24 € |
| 1.200 | 8,41667 € | 10.100,00 € |
| 1.500 | 8,21873 € | 12.328,10 € |
| 1.800 | 8,04661 € | 14.483,90 € |
| 2.100 | 7,65934 € | 16.084,61 € |
| 2.400 | 7,63352 € | 18.320,45 € |
| 2.700 | 7,62491 € | 20.587,26 € |
| Unit Price without VAT: | 8,86417 € |
|---|---|
| Unit Price with VAT: | 10,54836 € |

