
OPS-D7011SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D7011SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D7011SB-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" DBL BLUE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3V 20mA 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,36843 € | 1.910,53 € |
| 600 | 6,34262 € | 3.805,57 € |
| 900 | 6,06723 € | 5.460,51 € |
| 1.200 | 6,04141 € | 7.249,69 € |
| 1.500 | 5,88651 € | 8.829,77 € |
| 1.800 | 5,78323 € | 10.409,81 € |
| 2.100 | 5,50784 € | 11.566,46 € |
| 2.400 | 5,48202 € | 13.156,85 € |
| 2.700 | 5,47341 € | 14.778,21 € |
| Unit Price without VAT: | 6,36843 € |
|---|---|
| Unit Price with VAT: | 7,57843 € |

