
OPS-D7010W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D7010W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D7010W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" DBL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Anode 2.9V 5mA 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 2 | Millicandela Rating 170mcd |
Size / Dimension 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 10-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,82400 € | 2.647,20 € |
| 600 | 8,79832 € | 5.278,99 € |
| 900 | 8,40422 € | 7.563,80 € |
| 1.200 | 8,37853 € | 10.054,24 € |
| 1.500 | 8,18149 € | 12.272,24 € |
| 1.800 | 8,01014 € | 14.418,25 € |
| 2.100 | 7,62463 € | 16.011,72 € |
| 2.400 | 7,59893 € | 18.237,43 € |
| 2.700 | 7,59036 € | 20.493,97 € |
| Unit Price without VAT: | 8,82400 € |
|---|---|
| Unit Price with VAT: | 10,50056 € |

