
OPS-D7010SYG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D7010SYG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D7010SYG-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" DBL YL-GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,46480 € | 1.639,44 € |
| 600 | 5,43900 € | 3.263,40 € |
| 900 | 5,20663 € | 4.685,97 € |
| 1.200 | 5,18081 € | 6.216,97 € |
| 1.500 | 4,95705 € | 7.435,57 € |
| 1.800 | 4,93124 € | 8.876,23 € |
| 2.100 | 4,72470 € | 9.921,87 € |
| 2.400 | 4,69888 € | 11.277,31 € |
| 2.700 | 4,69027 € | 12.663,73 € |
| Unit Price without VAT: | 5,46480 € |
|---|---|
| Unit Price with VAT: | 6,50311 € |

