
OPS-D7010SPG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-D7010SPG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D7010SPG-STT(R)-1.5-BW |
Description | DISP 7SEG 0.70" DBL GREEN 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 2 Character Common Anode 3V 20mA 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 400mcd |
Number of Characters 2 | Wavelength - Peak 525nm |
Size / Dimension 0.945" H x 1.171" W x 0.091" D (24.00mm x 29.75mm x 2.30mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,33957 € | 1.901,87 € |
| 600 | 6,31388 € | 3.788,33 € |
| 900 | 6,03973 € | 5.435,76 € |
| 1.200 | 6,01403 € | 7.216,84 € |
| 1.500 | 5,85983 € | 8.789,74 € |
| 1.800 | 5,75702 € | 10.362,64 € |
| 2.100 | 5,48288 € | 11.514,05 € |
| 2.400 | 5,45718 € | 13.097,23 € |
| 2.700 | 5,44861 € | 14.711,25 € |
| Unit Price without VAT: | 6,33957 € |
|---|---|
| Unit Price with VAT: | 7,54409 € |

